74HCS16507BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS16507BQ-Q100X

DigiKey Part Number
1727-74HCS16507BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS16507BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS16507BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS16507BQ-Q100X
Description
74HCS16507BQ-Q100/SOT763/DHVQF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS16507BQXNexperia USA Inc.01727-74HCS16507BQXCT-ND$0.30000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26600$2.66
25$0.23680$5.92
100$0.20450$20.45
250$0.18916$47.29
500$0.17992$89.96
1,000$0.17231$172.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16289$488.67
6,000$0.15829$949.74
9,000$0.15598$1,403.82
15,000$0.15343$2,301.45
21,000$0.15193$3,190.53
30,000$0.15050$4,515.00
Manufacturers Standard Package