Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74ALVC373D,112 | |
|---|---|
DigiKey Part Number | 74ALVC373D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC373D,112 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC373D,118 | Nexperia USA Inc. | 0 | 1727-74ALVC373D,118TR-ND | $0.29199 | Parametric Equivalent |
| 74ALVC573D,118 | Nexperia USA Inc. | 27,000 | 1727-74ALVC573D,118TR-ND | $0.91000 | Parametric Equivalent |
| SN74ALVCH373DW | Rochester Electronics, LLC | 23,767 | 2156-SN74ALVCH373DW-ND | $0.95000 | Similar |
| SN74ALVCH373DWR | Texas Instruments | 13,839 | 296-6284-1-ND | $0.81000 | Similar |
| SN74LVC573ADW | Rochester Electronics, LLC | 37,952 | 2156-SN74LVC573ADW-ND | $1.30000 | Parametric Equivalent |



