Similar
Similar

74ALVC373D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC373D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC373D,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH373DW | Rochester Electronics, LLC | 23,767 | 2156-SN74ALVCH373DW-ND | $0.95000 | Similar |
| SN74ALVCH373DWR | Texas Instruments | 13,839 | 296-6284-1-ND | $0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29199 | $583.98 |


