EMHSR-0002C5-005R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Maxwell Technologies
In Stock: 0
Unit Price: $7.71000
Datasheet

Similar


WEC
In Stock: 500
Unit Price: $18.92000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 63
Unit Price: $12.19000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 47
Unit Price: $16.73000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,616
Unit Price: $9.11000
Datasheet
2.5 F (EDLC) Supercapacitor 5 V Radial, Can 69mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHSR-0002C5-005R0

DigiKey Part Number
589-1008-ND
Manufacturer
Manufacturer Product Number
EMHSR-0002C5-005R0
Description
CAP 2.5F -10% +20% 5V T/H
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5 V Radial, Can 69mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
2.5 F
Tolerance
-10%, +20%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
69mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.417" (10.60mm)
Size / Dimension
0.846" L x 0.472" W (21.50mm x 12.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes