



PHB-5R0H255-R | |
|---|---|
cms-digikey-product-number | 283-3526-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PHB-5R0H255-R |
cms-description | CAP 2.5F -10% +30% 5V T/H |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 200mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can, Horizontal | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.906" L x 0.839" W (23.00mm x 21.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $17.73000 | $17.73 |
| 10 | $13.94400 | $139.44 |
| 50 | $12.43080 | $621.54 |
| 100 | $11.96230 | $1,196.23 |
| 500 | $11.16860 | $5,584.30 |

