
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 900°C | |
Length - Lead Wire | 6.000" (152.40mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Male Mono Plug, 3.5mm | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.90000 | $47.90 |
| 10 | $45.50100 | $455.01 |
| 20 | $43.22550 | $864.51 |
| 50 | $41.06440 | $2,053.22 |
| 100 | $39.01120 | $3,901.12 |



