
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 900°C | |
Length - Lead Wire | 18.000" (457.20mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Male Mono Plug, 3.5mm | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.09000 | $43.09 |
| 10 | $40.93700 | $409.37 |
| 20 | $38.89000 | $777.80 |
| 50 | $36.94560 | $1,847.28 |
| 100 | $35.09820 | $3,509.82 |


