


WN-1FT-AC1402OSPBK1 | |
|---|---|
DigiKey Part Number | 5600-WN-1FT-AC1402OSPBK1-ND |
Manufacturer | |
Manufacturer Product Number | WN-1FT-AC1402OSPBK1 |
Description | PER FOOT Speaker 14AWG Burial |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Black 14 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1.00' (0.30m) | |
Jacket Color | Black | |
Ratings | UL Style, ETL | |
Features | - | |
Usage | Audio-Video, Home | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Coverage | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.36000 | $3.60 |
| 25 | $0.34000 | $8.50 |
| 50 | $0.33000 | $16.50 |
| 100 | $0.32000 | $32.00 |
| 250 | $0.31000 | $77.50 |



