


FE-CL2-14-500 | |
|---|---|
DigiKey Part Number | 5600-FE-CL2-14-500-ND |
Manufacturer | |
Manufacturer Product Number | FE-CL2-14-500 |
Description | 500ft Speaker Wire CL2 14AWG |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable White 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 41/0.005" | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | UL Style CL2 | |
Features | - | |
Usage | Audio-Video, Home | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Coverage | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.12000 | $224.12 |
| 10 | $188.26000 | $1,882.60 |
| 25 | $181.54000 | $4,538.50 |
| 50 | $175.26000 | $8,763.00 |
| 100 | $169.66000 | $16,966.00 |
| 250 | $165.18000 | $41,295.00 |
| 500 | $160.70000 | $80,350.00 |
| 1,000 | $156.66000 | $156,660.00 |
| 2,000 | $153.30000 | $306,600.00 |


