


HA-C5S-60-BLU | |
|---|---|
DigiKey Part Number | 5600-HA-C5S-60-BLU-ND |
Manufacturer | |
Manufacturer Product Number | HA-C5S-60-BLU |
Description | 60ft CAT5E NET SHLD Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 60.00' (18.29m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $14.43000 | $144.30 |
| 25 | $13.92000 | $348.00 |
| 50 | $13.44000 | $672.00 |
| 100 | $13.01000 | $1,301.00 |
| 250 | $12.66000 | $3,165.00 |
| 500 | $12.32000 | $6,160.00 |
| 1,000 | $12.01000 | $12,010.00 |
| 2,000 | $11.75000 | $23,500.00 |



