
CM-100512BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100512BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100512BLBSTK |
Description | 150Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.25000 | $50.25 |
| 10 | $45.23000 | $452.30 |
| 25 | $42.71000 | $1,067.75 |
| 99 | $40.20000 | $3,979.80 |


