


FE-USB4-TB3-02 | |
|---|---|
DigiKey Part Number | 5600-FE-USB4-TB3-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB4-TB3-02 |
Description | 2ft USB4 Type-C M/M TB3 40Gbps |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |




