USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.00' (609.6mm) Unshielded
FE-USB4-240-02

FE-USB4-240-02

DigiKey Part Number
5600-FE-USB4-240-02-ND
Manufacturer
Manufacturer Product Number
FE-USB4-240-02
Description
2ft USB4 Type-C M/M 240W 40Gbps
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
2.00' (609.6mm)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
40Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.26000$10.26
10$8.62000$86.20
25$8.31000$207.75
50$8.02000$401.00
100$7.77000$777.00
250$7.56000$1,890.00
500$7.35000$3,675.00
1,000$7.17000$7,170.00
2,000$7.02000$14,040.00