


FE-USB3-AA-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-AA-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-AA-06 |
Description | 6ft USB3-A Gen1 M/M Cable, Blue |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.65000 | $10.65 |
| 10 | $8.95000 | $89.50 |
| 25 | $8.63000 | $215.75 |
| 50 | $8.33000 | $416.50 |
| 100 | $8.06000 | $806.00 |
| 250 | $7.85000 | $1,962.50 |
| 500 | $7.64000 | $3,820.00 |
| 1,000 | $7.44000 | $7,440.00 |
| 2,000 | $7.28000 | $14,560.00 |







