


FE-USB3-AA-03 | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-AA-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-AA-03 |
Description | 3ft USB3-A Gen1 M/M Cable, Blue |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $8.15000 | $81.50 |
| 25 | $7.86000 | $196.50 |
| 50 | $7.59000 | $379.50 |
| 100 | $7.35000 | $735.00 |
| 250 | $7.15000 | $1,787.50 |
| 500 | $6.96000 | $3,480.00 |
| 1,000 | $6.78000 | $6,780.00 |
| 2,000 | $6.64000 | $13,280.00 |


