


FE-C6270-02-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6270-02-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6270-02-BLK |
Description | 2ft CAT6 NET ANG Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.08000 | $30.80 |
| 25 | $2.97000 | $74.25 |
| 50 | $2.87000 | $143.50 |
| 100 | $2.78000 | $278.00 |
| 250 | $2.70000 | $675.00 |
| 500 | $2.63000 | $1,315.00 |
| 1,000 | $2.56000 | $2,560.00 |
| 2,000 | $2.51000 | $5,020.00 |



