


FE-C6270-01-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6270-01-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6270-01-BLK |
Description | 1ft CAT6 NET ANG Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| 10 | $2.86000 | $28.60 |
| 25 | $2.76000 | $69.00 |
| 50 | $2.66000 | $133.00 |
| 100 | $2.58000 | $258.00 |
| 250 | $2.51000 | $627.50 |
| 500 | $2.44000 | $1,220.00 |
| 1,000 | $2.38000 | $2,380.00 |
| 2,000 | $2.33000 | $4,660.00 |




