


FE-BNC-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-BNC-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-BNC-6IN |
Description | COAX CABLE BNC TO BNC 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.23000 | $55.75 |
| 50 | $2.15000 | $107.50 |
| 100 | $2.08000 | $208.00 |
| 250 | $2.03000 | $507.50 |
| 500 | $1.97000 | $985.00 |
| 1,000 | $1.92000 | $1,920.00 |
| 2,000 | $1.88000 | $3,760.00 |




