


FE-BNC-01 | |
|---|---|
DigiKey Part Number | 5600-FE-BNC-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-BNC-01 |
Description | COAX CBL BNC TO BNC 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.44000 | $24.40 |
| 25 | $2.36000 | $59.00 |
| 50 | $2.28000 | $114.00 |
| 100 | $2.20000 | $220.00 |
| 250 | $2.14000 | $535.00 |
| 500 | $2.09000 | $1,045.00 |
| 1,000 | $2.03000 | $2,030.00 |
| 2,000 | $1.99000 | $3,980.00 |







