Similar

NMG2412SC | |
|---|---|
DigiKey Part Number | 811-2689-ND |
Manufacturer | |
Manufacturer Product Number | NMG2412SC |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMG2412SC Models |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUS-2412A2N | Diwell Electronics | 17 | 4369-PUS-2412A2N-ND | $4.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 5 | $7.78000 | $38.90 |
| 10 | $7.65400 | $76.54 |
| 25 | $7.49080 | $187.27 |
| 50 | $7.36940 | $368.47 |
| 100 | $7.24960 | $724.96 |
| 250 | $7.09408 | $1,773.52 |
| 500 | $6.97846 | $3,489.23 |



