
PUS-2412A2N | |
|---|---|
DigiKey Part Number | 4369-PUS-2412A2N-ND |
Manufacturer | |
Manufacturer Product Number | PUS-2412A2N |
Description | DC/DC CONVERTER INPUT: 24V OUTPU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 5 | $3.97400 | $19.87 |
| 10 | $3.80200 | $38.02 |
| 25 | $3.59800 | $89.95 |
| 50 | $3.45820 | $172.91 |
| 100 | $3.33020 | $333.02 |
| 500 | $3.07262 | $1,536.31 |
| 1,000 | $2.97669 | $2,976.69 |

