46684C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3,000
Unit Price: $0.77000
Datasheet
680 µH Shielded Wirewound Inductor 320 mA 3.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46684C

DigiKey Part Number
811-1182-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
46684C
Description
FIXED IND 680UH 320MA 3.9 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 µH Shielded Wirewound Inductor 320 mA 3.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
46684C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.179" (4.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52250$522.50
Manufacturers Standard Package