
BPSC00070745681M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00070745681M00TR-ND - Tape & Reel (TR) 553-BPSC00070745681M00CT-ND - Cut Tape (CT) 553-BPSC00070745681M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00070745681M00 |
Description | FIXED IND 680UH 4.63 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 4.63Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.63Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63400 | $6.34 |
| 100 | $0.52150 | $52.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42890 | $428.90 |
| 2,000 | $0.40445 | $808.90 |
| 3,000 | $0.39081 | $1,172.43 |
| 5,000 | $0.37429 | $1,871.45 |
| 7,000 | $0.36381 | $2,546.67 |
| 10,000 | $0.35302 | $3,530.20 |

