LQH43NN102K03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 463
Unit Price: $0.85000
Datasheet

Similar


TDK
In Stock: 8,827
Unit Price: $0.74000
Datasheet
1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NN102K03L

DigiKey Part Number
490-9824-2-ND - Tape & Reel (TR)
490-9824-1-ND - Cut Tape (CT)
490-9824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NN102K03L
Description
FIXED IND 1MH 50MA 25 OHM SMD
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NN102K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.28180$140.90
Manufacturers Standard Package