
B82432C1105J000 | |
|---|---|
DigiKey Part Number | 495-B82432C1105J000TR-ND - Tape & Reel (TR) 495-B82432C1105J000CT-ND - Cut Tape (CT) 495-B82432C1105J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1105J000 |
Description | FIXED IND 1MH 55MA 32 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 55 mA 32Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1105J000 Models |
Category | DC Resistance (DCR) 32Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59280 | $14.82 |
| 50 | $0.55900 | $27.95 |
| 100 | $0.52700 | $52.70 |
| 250 | $0.48756 | $121.89 |
| 500 | $0.45972 | $229.86 |
| 1,000 | $0.43347 | $433.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36291 | $907.27 |
| 5,000 | $0.34226 | $1,711.30 |
| 7,500 | $0.33676 | $2,525.70 |

