LQH2HPN2R2MJRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 11,965
Unit Price: $0.29000
Datasheet

Similar


Würth Elektronik
In Stock: 23,417
Unit Price: $1.16000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 7,029
Unit Price: $0.20000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 990 mA 110.4mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN2R2MJRL

DigiKey Part Number
490-9902-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2HPN2R2MJRL
Description
FIXED IND 2.2UH 990MA 110.4 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 990 mA 110.4mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN2R2MJRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
110.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes