
LQH2HPN2R2MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN2R2MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN2R2MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN2R2MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN2R2MGRL |
Description | FIXED IND 2.2UH 1.47A 160.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.47 A 160.8mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN2R2MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.23800 | $2.38 |
| 100 | $0.19590 | $19.59 |
| 1,000 | $0.16109 | $161.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14969 | $449.07 |
| 6,000 | $0.14115 | $846.90 |
| 9,000 | $0.13639 | $1,227.51 |
| 15,000 | $0.13063 | $1,959.45 |
| 21,000 | $0.12697 | $2,666.37 |
| 30,000 | $0.12320 | $3,696.00 |
| 75,000 | $0.11837 | $8,877.75 |

