GRM219C8YA225KE15D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 16,370
Unit Price: $0.65000
Datasheet

Upgrade


TDK
In Stock: 267
Unit Price: $0.54000
Datasheet

Upgrade


TDK
In Stock: 3,225
Unit Price: $0.61000
Datasheet

Upgrade


TDK
In Stock: 1,580
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 671,300
Unit Price: $0.51000
Datasheet

Upgrade


TDK
In Stock: 59,393
Unit Price: $0.50000
Datasheet

Upgrade


TDK
In Stock: 3,322
Unit Price: $0.51000
Datasheet

Upgrade


YAGEO
In Stock: 327,303
Unit Price: $0.38000
Datasheet
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219C8YA225KE15D

DigiKey Part Number
490-14642-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219C8YA225KE15D
Description
CAP CER 2.2UF 35V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219C8YA225KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable