
GRT21BC8YA225KE13L | |
|---|---|
DigiKey Part Number | 490-12359-2-ND - Tape & Reel (TR) 490-12359-1-ND - Cut Tape (CT) 490-12359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC8YA225KE13L |
Description | CAP CER 2.2UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC8YA225KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40100 | $4.01 |
| 50 | $0.30360 | $15.18 |
| 100 | $0.27380 | $27.38 |
| 500 | $0.22350 | $111.75 |
| 1,000 | $0.20795 | $207.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18335 | $550.05 |
| 6,000 | $0.17422 | $1,045.32 |
| 9,000 | $0.16965 | $1,526.85 |
| 15,000 | $0.16458 | $2,468.70 |
| 21,000 | $0.16162 | $3,394.02 |
| 30,000 | $0.15877 | $4,763.10 |

