GRM188R70J225KE15D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 15,966
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04862
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 183,154
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 76,693
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,961
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 920
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04799
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.31919
Datasheet

Direct


KYOCERA AVX
In Stock: 181
Unit Price: $9.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,570
Unit Price: $0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 68,963
Unit Price: $0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 269,411
Unit Price: $0.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,587,676
Unit Price: $0.20000
Datasheet

Parametric Equivalent


TDK
In Stock: 428
Unit Price: $0.36000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R70J225KE15D

DigiKey Part Number
490-GRM188R70J225KE15DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R70J225KE15D
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R70J225KE15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R70J225KE01DMurata Electronics15,966490-GCJ188R70J225KE01DCT-ND$0.25000Parametric Equivalent
GCJ188R70J225KE01JMurata Electronics0490-GCJ188R70J225KE01JTR-ND$0.04862Parametric Equivalent
GCM188R70J225KE22DMurata Electronics183,154490-5316-1-ND$0.20000Parametric Equivalent
GCM188R70J225KE22JMurata Electronics76,693490-14529-1-ND$0.20000Parametric Equivalent
GRM188R70J225KE15JMurata Electronics8,961490-GRM188R70J225KE15JCT-ND$0.24000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04904$196.16
Manufacturers Standard Package