KGM15BR70J225KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 157,566
Unit Price: $0.31000
Datasheet

Direct


YAGEO
In Stock: 269,061
Unit Price: $0.11000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.04904
Datasheet

Direct


Murata Electronics
In Stock: 8,961
Unit Price: $0.24000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR70J225KM

DigiKey Part Number
478-KGM15BR70J225KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR70J225KM
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06036C225KAT2AKYOCERA AVX157,566478-KGM15BR70J225KTCT-ND$0.31000Parametric Equivalent
CC0603KRX7R5BB225YAGEO269,061311-1795-1-ND$0.11000Direct
GRM188R70J225KE15DMurata Electronics0490-GRM188R70J225KE15DTR-ND$0.04904Direct
GRM188R70J225KE15JMurata Electronics8,961490-GRM188R70J225KE15JCT-ND$0.24000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.31919$4,787.85
Manufacturers Standard Package