GRM0335C1HR75BA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00622
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00586
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: $0.10000

Parametric Equivalent


Taiyo Yuden
In Stock: 28,900
Unit Price: $0.10000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00809
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR75BA01D

DigiKey Part Number
490-16366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1HR75BA01D
Description
CAP CER 0.75PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR75BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.