New Product
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A332JE02V

DigiKey Part Number
490-GCM1885C2A332JE02VTR-ND - Tape & Reel (TR)
490-GCM1885C2A332JE02VCT-ND - Cut Tape (CT)
490-GCM1885C2A332JE02VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A332JE02V
Description
CAP CER 3300PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A332JE02DMurata Electronics3,840490-GCM1885C2A332JE02DCT-ND$0.11000Parametric Equivalent
GCM1885C2A332JE02JMurata Electronics9,900490-GCM1885C2A332JE02JCT-ND$0.11000Parametric Equivalent
GCM1885C2A332JE02WMurata Electronics7,990490-GCM1885C2A332JE02WCT-ND$0.11000Parametric Equivalent
C0603C332J1GACAUTOKEMET20,031399-15883-1-ND$0.38000Parametric Equivalent
CGA3EAC0G2A332J080ACTDK1,360445-16155-1-ND$0.32000Parametric Equivalent
In-Stock: 28,927
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06100$0.61
50$0.04200$2.10
100$0.03630$3.63
500$0.02670$13.35
1,000$0.02374$23.74
2,500$0.02064$51.60
5,000$0.01878$93.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.01492$447.60
60,000$0.01402$841.20
90,000$0.01357$1,221.30
150,000$0.01307$1,960.50
210,000$0.01278$2,683.80
300,000$0.01250$3,750.00
Manufacturers Standard Package