
GCM1885C2A332JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A332JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A332JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A332JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A332JE02D |
Description | CAP CER 3300PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A332JE02J | Murata Electronics | 9,900 | 490-GCM1885C2A332JE02JCT-ND | $0.11000 | Parametric Equivalent |
| GCM1885C2A332JE02V | Murata Electronics | 28,927 | 490-GCM1885C2A332JE02VCT-ND | $0.11000 | Parametric Equivalent |
| GCM1885C2A332JE02W | Murata Electronics | 7,990 | 490-GCM1885C2A332JE02WCT-ND | $0.11000 | Parametric Equivalent |
| C0603C332J1GACAUTO | KEMET | 20,031 | 399-15883-1-ND | $0.38000 | Parametric Equivalent |
| CGA3EAC0G2A332J080AC | TDK | 1,360 | 445-16155-1-ND | $0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04200 | $2.10 |
| 100 | $0.03630 | $3.63 |
| 500 | $0.02670 | $13.35 |
| 1,000 | $0.02374 | $23.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01879 | $75.16 |
| 8,000 | $0.01720 | $137.60 |
| 12,000 | $0.01641 | $196.92 |
| 20,000 | $0.01553 | $310.60 |
| 28,000 | $0.01502 | $420.56 |
| 40,000 | $0.01453 | $581.20 |

