LQH44PN6R8MP0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 4,862
Unit Price: $0.41000
Datasheet

Direct


Bourns Inc.
In Stock: 98,227
Unit Price: $0.37000
Datasheet

Similar


Würth Elektronik
In Stock: 1,420
Unit Price: $1.16000
Datasheet

Similar


Taiyo Yuden
In Stock: 55,318
Unit Price: $0.19000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3,000
Unit Price: $0.29000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 1.34 A 144mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN6R8MP0L

DigiKey Part Number
490-5329-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH44PN6R8MP0L
Description
FIXED IND 6.8UH 1.34A 144 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.34 A 144mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN6R8MP0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes