
SRN4018-6R8M | |
|---|---|
DigiKey Part Number | SRN4018-6R8MTR-ND - Tape & Reel (TR) SRN4018-6R8MCT-ND - Cut Tape (CT) SRN4018-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-6R8M |
Description | FIXED IND 6.8UH 1.5A 118 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 118mOhm Max |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PH6R8MPRL | Murata Electronics | 2,722 | 490-LQH44PH6R8MPRLCT-ND | $0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.25210 | $25.21 |
| 1,000 | $0.20733 | $207.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18888 | $566.64 |
| 6,000 | $0.17812 | $1,068.72 |
| 9,000 | $0.17211 | $1,548.99 |
| 15,000 | $0.16484 | $2,472.60 |
| 21,000 | $0.16023 | $3,364.83 |
| 30,000 | $0.15548 | $4,664.40 |

