MFR Recommended
Similar
Similar

LQH31MN1R0K03L | |
|---|---|
DigiKey Part Number | 490-6604-2-ND - Tape & Reel (TR) 490-6604-1-ND - Cut Tape (CT) 490-6604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31MN1R0K03L |
Description | FIXED IND 1UH 175MA 637 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 175 mA 637mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN1R0K03L Models |
Category | DC Resistance (DCR) 637mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH32NH1R0M23L | Murata Electronics | 4,018 | 490-LQH32NH1R0M23LCT-ND | $0.34000 | MFR Recommended |
| 74404032010 | Würth Elektronik | 4,400 | 732-5491-1-ND | $1.16000 | Similar |
| CMH322522-1R0KL | Bourns Inc. | 2,248 | 118-CMH322522-1R0KLCT-ND | $0.39000 | Similar |




