1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 33mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 33mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74404032010

DigiKey Part Number
732-5491-2-ND - Tape & Reel (TR)
732-5491-1-ND - Cut Tape (CT)
732-5491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032010
Description
FIXED IND 1UH 2.2A 33 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 33mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404032010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
33mOhm
Series
Frequency - Self Resonant
138MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
3A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
50$0.97900$48.95
250$0.90700$226.75
500$0.81300$406.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65700$1,314.00
Manufacturers Standard Package