GRM188R71H682KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4,749
Unit Price: $0.12000
Datasheet

Upgrade


Würth Elektronik
In Stock: 27,874
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 492
Unit Price: $0.41000
Datasheet

Upgrade


KEMET
In Stock: 7,082
Unit Price: $0.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.13069
Datasheet

Upgrade


KEMET
In Stock: 7,962
Unit Price: $0.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10336
Datasheet

Upgrade


KEMET
In Stock: 16,720
Unit Price: $0.35000
Datasheet

Upgrade


KEMET
In Stock: 128,760
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $0.09102
Datasheet

Upgrade


TDK
In Stock: 13,992
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 5,779
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 1,406
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 17,929
Unit Price: $0.10000
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H682KA01D

DigiKey Part Number
490-1508-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H682KA01D
Description
CAP CER 6800PF 50V X7R 0603
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H682KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable