



885012206088 | |
|---|---|
DigiKey Part Number | 732-8006-2-ND - Tape & Reel (TR) 732-8006-1-ND - Cut Tape (CT) 732-8006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206088 |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206088 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02270 | $2.27 |
| 500 | $0.01630 | $8.15 |
| 1,000 | $0.01434 | $14.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01142 | $45.68 |
| 8,000 | $0.01034 | $82.72 |
| 12,000 | $0.00980 | $117.60 |
| 20,000 | $0.00920 | $184.00 |
| 28,000 | $0.00885 | $247.80 |
| 40,000 | $0.00851 | $340.40 |



