Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM188R71E105KA12D | |
|---|---|
DigiKey Part Number | 490-5307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E105KA12D |
Description | CAP CER 1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C105KAT2A | KYOCERA AVX | 121,631 | 478-10046-1-ND | $0.28000 | Direct |
| 06033C105KAT4A | KYOCERA AVX | 7,464 | 478-11508-1-ND | $0.31000 | Direct |
| 885012206076 | Würth Elektronik | 3,960 | 732-7994-1-ND | $0.12000 | Direct |
| C0603C105K3RACTU | KEMET | 40,934 | 399-C0603C105K3RACTUCT-ND | $0.43000 | Direct |
| C1608X7R1E105K080AB | TDK | 292,863 | 445-5956-1-ND | $0.18000 | Direct |








