
BLM03BC330SN1D | |
|---|---|
DigiKey Part Number | 490-11920-2-ND - Tape & Reel (TR) 490-11920-1-ND - Cut Tape (CT) 490-11920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BC330SN1D |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BC330SN1D Models |
Category | Current Rating (Max) 150mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 850mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAF0603FAL330BT000 | TDK | 29,918 | 445-MAF0603FAL330BT000CT-ND | $0.31000 | Parametric Equivalent |
| MMZ0603D330CT000 | TDK | 29,139 | 445-2140-1-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02240 | $0.56 |
| 50 | $0.02020 | $1.01 |
| 100 | $0.01810 | $1.81 |
| 250 | $0.01568 | $3.92 |
| 500 | $0.01402 | $7.01 |
| 1,000 | $0.01250 | $12.50 |
| 5,000 | $0.00939 | $46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00735 | $110.25 |
| 30,000 | $0.00632 | $189.60 |
| 45,000 | $0.00625 | $281.25 |

