
MAF0603FAL330BT000 | |
|---|---|
DigiKey Part Number | 445-MAF0603FAL330BT000TR-ND - Tape & Reel (TR) 445-MAF0603FAL330BT000CT-ND - Cut Tape (CT) 445-MAF0603FAL330BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF0603FAL330BT000 |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MAF0603FAL330BT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.18840 | $4.71 |
| 50 | $0.16840 | $8.42 |
| 100 | $0.15000 | $15.00 |
| 250 | $0.12796 | $31.99 |
| 500 | $0.11270 | $56.35 |
| 1,000 | $0.09854 | $98.54 |
| 5,000 | $0.09180 | $459.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07500 | $1,125.00 |

