
URB4812LD-40WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4812LD-40WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4812LD-40WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Current - Output (Max) 3.333A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EED40-24S12W | P-DUKE Technology | 7 | 4457-EED40-24S12W-ND | $66.52000 | Similar |
| EED40-48S12W | P-DUKE Technology | 10 | 4457-EED40-48S12W-ND | $66.52000 | Similar |
| EPM25752V-12R-3R3S | Eaton - Electronics Division | 1 | 283-EPM25752V-12R-3R3S-ND | $45.78000 | Similar |
| PXD40-48WS12 | TDK-Lambda | 0 | 285-PXD40-48WS12-ND | $87.41500 | Similar |
| RP40-4812SFR/N | Recom Power | 0 | RP40-4812SFR/N-ND | $108.82333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.35000 | $27.35 |

