Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-4812SFR/N

DigiKey Part Number
RP40-4812SFR/N-ND
Manufacturer
Manufacturer Product Number
RP40-4812SFR/N
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-4812SFR/N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3.333A
Base Product Number
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
9$108.82333$979.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.