


URB2415YMD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2415YMD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2415YMD-20WR3 |
Description | DC DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.33A |
Manufacturer Mornsun America, LLC | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG30-24-15S | TDK-Lambda | 0 | 285-CCG30-24-15S-ND | $34.18000 | Similar |
| JTK2024S15 | XP Power | 0 | JTK2024S15-ND | $46.06100 | Similar |
| REC20K-2415SZ | Recom Power | 196 | 945-REC20K-2415SZ-ND | $19.49000 | Similar |
| RP20-2415SAW | Recom Power | 0 | RP20-2415SAW-ND | $85.65750 | Similar |
| RPA20-2415SAW | Recom Power | 0 | RPA20-2415SAW-ND | $54.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | $9.11947 | $173.27 |

