MFR Recommended
Similar

RPA20-2415SAW | |
|---|---|
DigiKey Part Number | RPA20-2415SAW-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2415SAW |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2415SAW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 1.33A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-2415SZ | Recom Power | 7 | 945-REC30K-2415SZ-ND | $25.12000 | MFR Recommended |
| URB2415YMD-20WR3 | Mornsun America, LLC | 6 | 2725-URB2415YMD-20WR3-ND | $9.11947 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.78000 | $54.78 |
| 5 | $52.73800 | $263.69 |
| 10 | $51.88200 | $518.82 |
| 25 | $50.77000 | $1,269.25 |
| 50 | $49.94320 | $2,497.16 |
| 100 | $49.12910 | $4,912.91 |
| 250 | $39.80000 | $9,950.00 |



