
F2412S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-F2412S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | F2412S-2WR3 |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 167mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC2SA22NH | Cincon Electronics Co. LTD | 0 | 2034-EC2SA22NH-ND | $8.65000 | Similar |
| NMG2412SC | Murata Power Solutions Inc. | 0 | 811-2689-ND | $8.08000 | Similar |
| RKZ-2412S/H | Recom Power | 0 | 945-2575-ND | $11.68000 | Similar |
| RKZ-2412S/HP | Recom Power | 106 | 945-2576-ND | $12.80000 | Similar |
| RKZE-2412S | Recom Power | 0 | RKZE-2412S-ND | $7.26440 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3.17640 | $79.41 |
| 50 | $3.12480 | $156.24 |
| 75 | $3.09507 | $232.13 |
| 125 | $3.05800 | $382.25 |
| 175 | $3.03377 | $530.91 |
| 250 | $3.00828 | $752.07 |

