Similar

HK0503S | |
|---|---|
DigiKey Part Number | 2725-HK0503S-ND |
Manufacturer | |
Manufacturer Product Number | HK0503S |
Description | DC DC CONVERTER,3.3VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5mA - 5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Manufacturer Mornsun America, LLC | Current - Output (Max) 2.5mA |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Max) 5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3S6W4_1203S1.6RP | GAPTEC Electronic | 0 | 3182-3S6W4_1203S1.6RP-ND | $17.88480 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | $2.05860 | $88.52 |


