
3S6W4_1203S1.6RP | |
|---|---|
DigiKey Part Number | 3182-3S6W4_1203S1.6RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S6W4_1203S1.6RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.3A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S6W4_1203S1.6RP Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 76°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.67" L x 0.36" W x 0.46" H (17.0mm x 9.2mm x 11.7mm) |
Voltage - Input (Max) 18V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $17.88480 | $447.12 |

